text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5811

JANTX Series 150 V 3 A Through Hole Ultrafast Recovery Glass Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2238
Product Specification Section
Microchip JANTX1N5811 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 52°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.42
USD
Quantity
Unit Price
1
$6.42
5
$6.33
25
$6.25
50
$6.22
150+
$6.11