Référence fabricant
JANTX1N5811
JANTX Series 150 V 3 A Through Hole Ultrafast Recovery Glass Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Bulk Style d'emballage :AXIAL Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Microchip JANTX1N5811 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Statut du produit:
Microchip JANTX1N5811 - Caractéristiques techniques
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 125A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.875V |
| Configuration: | Single |
| Diode Capacitance-Max: | 60pF |
| Reverse Recovery Time-Max: | 30ns |
| Thermal Resistance: | 52°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Style d'emballage : | AXIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
AXIAL
Méthode de montage :
Through Hole