text.skipToContent text.skipToNavigation

Manufacturer Part #

MURF860G

8A 600V UFR TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi MURF860G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1400
Multiple Of:
50
Total
$679.00
USD
Quantity
Unit Price
50
$0.52
200
$0.505
750
$0.49
1,250
$0.485
2,500+
$0.47
Product Variant Information section