text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH10002TV1

STTH10002 Series 50 A 1 V 65 ns Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH10002TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 1V
Reverse Recovery Time-Max: 65ns
Package Style:  ISOTOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,210.00
USD
Quantity
Unit Price
10
$12.34
30
$12.23
40
$12.19
100
$12.10
150+
$12.00