Manufacturer Part #
STTH110UFY
STTH110-Y Series 1000 V 1 A Automotive High Voltage Ultrafast Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH110UFY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH110UFY - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.7V |
| Configuration: | Single |
| Diode Capacitance-Max: | 0.5pF |
| Reverse Recovery Time-Max: | 75ns |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount