text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH208

STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH208 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Mounting Method: Through Hole
Features & Applications

The STTH208, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.121
2,000
$0.119
4,000
$0.118
5,000
$0.117
15,000+
$0.114
Product Variant Information section