text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH208U

STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH208U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 1.65V
Reverse Recovery Time-Max: 75ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
7,500
$0.119
12,500+
$0.117
Product Variant Information section