Manufacturer Part #
STTH30R06CW
STTH30R06 Series 15 A 1.8 V 50 ns Turbo 2 Ultrafast Rectifier - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH30R06CW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH30R06CW - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 60µA |
| Forward Voltage: | 2.9V |
| Reverse Recovery Time-Max: | 50ns |
| Package Style: | TO-247-3 |
Features & Applications
The STTH30R06CW is a Turbo-2 ultrafast high voltage rectifier. The STTH30R06CW, which is using ST Turbo-2 600V technology, is specially suited as boost diode in continuous mode power factor corrections and hard switching conditions.
The device is also intended for use as a free wheeling diode in power supplies and other power switching applications. and it is available in a TO-247 package.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching losses
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.32
30
$1.30
100
$1.28
300
$1.26
1,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3