text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6012W

STTH6012 Series 60 A 2.25 V 125 ns Ultrafast Recovery Diode - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH6012W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 30µA
Forward Voltage: 2.25V
Reverse Recovery Time-Max: 125ns
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,506.00
USD
Quantity
Unit Price
600+
$2.51
Product Variant Information section