text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH803D

STTH803D Series 8 A 1.25 V 35 ns High Frequency Secondary Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH803D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$740.00
USD
Quantity
Unit Price
50
$0.375
2,000
$0.37
3,000
$0.365
5,000+
$0.36