Manufacturer Part #
1PMT5941BT1G
1PMT5941B Series 3.2 W 200 mA 47 V Surface Mount Zener Diode - POWERMITE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1PMT5941BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 3.2W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.25V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 47V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount