Manufacturer Part #
1SMB5920BT3G
1SMB5920B Series 3 W 200 mA 6.2 V SMT Zener Voltage Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1SMB5920BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1SMB5920BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 3W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 6.2V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
1SMB5920B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.
Key Features:
- Zener Voltage Range - 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Pb-Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
- Leads: Modified L-Bend providing more contact area to bond pads
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL 94 V-0
Learn more about the 1SMB592x Family of Zener Voltage Regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.0687
5,000
$0.0675
7,500
$0.0669
12,500
$0.066
25,000+
$0.0642
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0687 / Stock: 37,500 Qty: 2,500+$0.0687 Stock: 37,500
- Reel Qty: 2,500+ / Unit Price: $0.0687 / Stock: 0 Qty: 2,500+$0.0687 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0687 / Stock: 0 Qty: 2,500+$0.0687 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0687 / Stock: 27,500 Qty: 2,500+$0.0687 Stock: 27,500
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount