text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C13-7-F

BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated BZT52C13-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 13V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.40
USD
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0152
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section