text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52HC6V8WF-7

BZT52C16 Series 375 mW 6.8 V 2 uA Surface Mount Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52HC6V8WF-7 - Technical Attributes
Attributes Table
Power Dissipation: 375mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 4.5mV/°C
Capacitance: 200pF
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.60
USD
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.0461
Product Variant Information section