text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C16,115

BZX384 Series 16 V ±5% 300 mW SMT Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-C16,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 14mV/K
Capacitance: 75pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 16.2V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
51000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.50
USD
Quantity
Unit Price
3,000
$0.0318
9,000
$0.031
12,000
$0.0308
30,000
$0.0301
45,000+
$0.0295
Product Variant Information section