Manufacturer Part #
BZX384-C18,115
BZX384 Series 18 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Nexperia BZX384-C18,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-C18,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.3W |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 18V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
93,000
USA:
93,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0279
9,000
$0.0272
15,000
$0.0269
30,000
$0.0265
60,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount