text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C3V9-HG3-08

ZENER DIODE SOD3235%, 3.9V, 0.2W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay BZX384C3V9-HG3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.2W
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 85Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
3,000
$0.0352
9,000
$0.0343
12,000
$0.0341
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section