text.skipToContent text.skipToNavigation

Manufacturer Part #

CMOZ5L1 TR PBFREE

CMOZ5L1 Series 5.1 V 250 mW 1.5 kOhm SMT Low Level Silicon Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMOZ5L1 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 1500Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,669
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section