text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZVT2R3.0B

Zener Diodes Diode Zener Sgl 3V 150mW

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EDZVT2R3.0B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 150mW
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 120Ω
Operating Temp Range: 150°C
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.60
USD
Quantity
Unit Price
8,000
$0.0287
16,000
$0.0282
24,000
$0.028
32,000
$0.0278
40,000+
$0.0272
Product Variant Information section