text.skipToContent text.skipToNavigation

Manufacturer Part #

HPZR-C39-QX

Zener Diodes HPZR-C39-Q/SOD123W/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HPZR-C39-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 682mW
Forward (Drive) Current: 100mA
Forward Voltage: 1V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 49.82Ω
Operating Temp Range: 175°C
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$780.30
USD
Quantity
Unit Price
3,000
$0.0891
6,000
$0.0876
9,000
$0.0867
12,000
$0.086
15,000+
$0.084
Product Variant Information section