text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N4626-1

DIODE ZENER 5.6V 500MW DO35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTXV1N4626-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 1400Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 65mA
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
271
Multiple Of:
1
Total
$2,021.66
USD
Quantity
Unit Price
1
$7.83
5
$7.73
25
$7.63
50
$7.58
150+
$7.46
Product Variant Information section