text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZTR5.6B

KDZ5.6B Series 5.6 V 20 uA 1 W Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZTR5.6B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 20µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The KDZTR5.6B is a Part of KDZ5.6B Series 5.6 V 20 µA Zener Diode available in Surface mount SOD-123 Package. It has a storage temperature ranging between -55 to 150°C.

Features:

  • Small power mold type. (PMDU)
  • High ESD tolerance

Applications:

  • Voltage Regulation

View the KDZ Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section