text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTFTR16B

7.25V, 6%, 1000mW Automotive 2-Pin PMDU T/R.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZVTFTR16B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Reverse Current-Max: 10µA
Voltage Tolerance: 6%
Operating Temp Range: 150°C
Zener Current: 20mA
Configuration: Single
Working Voltage-Nom: 16V
No of Terminals: 2
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0999
12,000
$0.0992
15,000+
$0.0969
Product Variant Information section