Manufacturer Part #
MM3Z4V7T1G
MM3Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM3Z4V7T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM3Z4V7T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 4.7V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM3Z4V7T1G is a device which is designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.This series of Zener diodes is packaged in a SOD−323 surface mount package that has a power dissipation of 200 mW.
They are well suited for applications such as cellular phones, hand held portables,and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range − 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions:0.067” x 0.049” (1.7 mm x 1.25 mm)
- Low Body Height: 0.035” (0.9 mm)
- Package Weight: 4.507 mg/Unit
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.0119
60,000
$0.0117
90,000
$0.0116
120,000
$0.0115
150,000+
$0.0113
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0119 / Stock: 0 Qty: 30,000+$0.0119 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0119 / Stock: 0 Qty: 30,000+$0.0119 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0124 / Stock: 0 Qty: 3,000+$0.0124 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0124 / Stock: 3,000 Qty: 3,000+$0.0124 Stock: 3,000
Package Qty:
30000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount