Manufacturer Part #
MM3Z6V8T1G
MM3Z6V8T1 Series 200 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
onsemi MM3Z6V8T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 6.8V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM3Z6V8T1G is a part of MM3Z6V8T1 series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-323 package.
This Zener Diode Voltage Regulator is packaged in a SOD323 surface mount package, which has a power dissipation of 200 milliwatts. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions: 0.067" X 0.049" (1.7 mm X 1.25 mm)
- Low Body Height: 0.035" (0.9 mm)
- Package Weight: 4.507 mg/unit
- ESD Rating of Class 3 (>16 KV) per Human Body Model
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant
- Maximum case temperature for soldering purposes: 260°C for 10 Seconds
- Leads: Plated with Pb/Sn or Sb only (Pb-Free)
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Mounting Position: Any
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
View the complete family of zener diode voltage regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0195
9,000
$0.0191
15,000
$0.0188
45,000
$0.0184
75,000+
$0.018
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0186 / Stock: 0 Qty: 30,000+$0.0186 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0186 / Stock: 0 Qty: 30,000+$0.0186 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0195 / Stock: 0 Qty: 3,000+$0.0195 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0195 / Stock: 48,000 Qty: 3,000+$0.0195 Stock: 48,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount