Manufacturer Part #
MM3Z8V2B
MM3Z8V2B Series 200 mW 8.2 V 10 mA Surface Mount Zener Diode - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
onsemi MM3Z8V2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM3Z8V2B - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 1V |
| Reverse Current-Max: | 0.63µA |
| Working Voltage-Nom: | 8.2V |
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount