Manufacturer Part #
MM5Z12VT1G
MM5Z12VT1 Series 200 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM5Z12VT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MM5Z12VT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The MM5Z12VT1G is a part of MM5Z series zener diode voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOD-523 package.
This Zener Diode Voltage Regulator is packaged in the SOD-523 surface mount package. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- Standard Zener Breakdown Voltage Range: 2.4 V to 75 V
- Steady State Power Rating of 100mW
- Small Body Outline Dimensions: 0.047in x 0.032in (1.20mm x 0.80mm)
- Low Body Height: 0.028in (0.7mm)
- ESD Rating of Class 3 (>16kV) Human Body Model
- Epoxy Meets UL94, VO
- Cathode Indicated by Polarity Band
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Maximum Reflow Temperature: 260C
- Device Meets MSL 1 Requirements
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0209
45,000
$0.0204
75,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 33,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0216 / Stock: 93,000 Qty: 3,000+$0.0216 Stock: 93,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount