text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4683-TP

MMSZ Series 500 mW 3 V 10 mA Zener Diode-SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Micro Commercial Components MMSZ4683-TP - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.95V
Reverse Current-Max: 0.8µA
Working Voltage-Nom: 3V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
534,000
USA:
534,000
456,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$40.80
USD
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.013
60,000
$0.0128
120,000+
$0.0124
Product Variant Information section