text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5262BT1G

MMSZ5262BT1 Series 500 mW 10 mA 51 V SMT Zener Voltage Regulator - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2513
Product Specification Section
onsemi MMSZ5262BT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 51V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MMSZ5262BT1G is a device which provides a convenient alternative to the leadless 34-package style.Three complete series of Zener diodes are offered in the convenient,surface mount plastic SOD-123 package.
 
Features:
  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range -2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

View the complete series of MMSZ5 Zener voltage regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
60000
Multiples de :
3000
Total 
900,00 $
USD
Quantité
Prix unitaire
3 000
$0.0161
9 000
$0.0157
15 000
$0.0155
60 000
$0.015
90 000+
$0.0147
Product Variant Information section