PDZ3.9BGWX in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ3.9BGWX

PDZ-B Series 3.9 V ±2% 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ3.9BGWX - Technical Attributes
Attributes Table
Power Dissipation: 365mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 370pF
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.0166
9,000
$0.0162
15,000
$0.016
60,000
$0.0155
90,000+
$0.0152
Product Variant Information section