Manufacturer Part #
SMAJ4736A-TP
SMAJ Series 1 W 6.8 V 100 mA Zener Diode-DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Micro Commercial Components SMAJ4736A-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components SMAJ4736A-TP - Technical Attributes
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 6.8V |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount