text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4744A-GS18

ZM4744 Series 15 V 1 W ±5% 14 Ohms Surface Mount Zener Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZM4744A-GS18 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 14Ω
Zener Current: 61mA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$687.00
USD
Quantity
Unit Price
5,000
$0.0698
10,000
$0.0687
15,000
$0.068
20,000
$0.0675
25,000+
$0.066
Product Variant Information section