text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4750A-GS08

ZM47 Series 27 V 1 W Surface Mount Voltage Regulator Diode - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ZM4750A-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 35Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 9.5mA
Configuration: Single
Height - Max: 2.6mm
Dimension: L  5.2mm x D  2.6mm
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$999.60
USD
Quantity
Unit Price
1,500
$0.0868
3,000
$0.0853
6,000
$0.0838
7,500
$0.0833
22,500+
$0.0804
Product Variant Information section