Manufacturer Part #
911KN20
TMOV Disc 20mm,910V 10KA, Bulk
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO 911KN20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO 911KN20 - Technical Attributes
Attributes Table
| Capacitance: | 440F |
| Clamping Voltage-Max: | 1500V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 745V |
| Varistor Voltage Range: | 819V to 1001V |
| Current Rating: | 100A |
| Energy: | 500J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.84
300
$0.825
1,000
$0.805
2,000
$0.79
4,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole