text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S2551K101

B722 Series 320 V 250 Vrms 650 V Clamp 3500 A 245 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S2551K101 - Technical Attributes
Attributes Table
Capacitance: 245pF
Clamping Voltage-Max: 650V
Peak Output Current: 3500A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
500
$0.44
1,500
$0.43
2,000
$0.425
5,000
$0.42
7,500+
$0.41
Product Variant Information section