text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S2151K101

B722 Series 200 V 150 Vrms 395 V Clamp 6000 A 750 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72214S2151K101 - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 395V
Peak Output Current: 6000A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 243V to 297V
Current Rating: 1mA
Energy: 60J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
2,500
$0.22
7,500+
$0.215
Product Variant Information section