text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M301K72

CU Series 385 V 300 Vrms 775 V Clamp 400 A 45 pF SMT Ceramic Disk Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 45pF
Clamping Voltage-Max: 775V
Peak Output Current: 400A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 9.6J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Pricing Section
Stock:
12,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$360.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.36
2,000
$0.29
3,000+
$0.285