text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D560

Var 35VAC/45VDC 250A 56V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Panasonic Industry ERZ-V05D560 - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 123V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Energy: 1.8J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.30
USD
Quantity
Unit Price
1,000
$0.0853
3,000
$0.083
5,000
$0.082
20,000
$0.0793
30,000+
$0.0776
Product Variant Information section