text.skipToContent text.skipToNavigation

Manufacturer Part #

SM36-TP

ESD protection

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SM36-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 80V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 240W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Breakdown Voltage-Max: 48V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
267,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.70
USD
Quantity
Unit Price
3,000
$0.0619
9,000
$0.0603
12,000
$0.0599
30,000
$0.0586
45,000+
$0.0574
Product Variant Information section