text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP275M

THERMALLY PROTECTED VARISTOR 20MM ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Littelfuse TMOV20RP275M - Technical Attributes
Attributes Table
Capacitance: 900pF
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
300
$1.26
600
$1.25
900
$1.24
3,000+
$1.22
Product Variant Information section