text.skipToContent text.skipToNavigation

Manufacturer Part #

V07E250PL2T

UltraMOV Varistor Series 7mm Epoxy 250V Crimped Leads Tape and Reel Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V07E250PL2T - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 650V
Peak Output Current: 1.75kA
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 10A
Energy: 25J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
23,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.00
USD
Quantity
Unit Price
1,000
$0.145
3,000
$0.142
5,000
$0.141
10,000
$0.139
20,000+
$0.136