text.skipToContent text.skipToNavigation

Manufacturer Part #

V22ZT1P

ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Littelfuse V22ZT1P - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 43V
Peak Output Current: 250A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.40
USD
Quantity
Unit Price
1,000
$0.0624
4,000
$0.0604
10,000
$0.0592
25,000
$0.058
40,000+
$0.0562
Product Variant Information section