text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LA4P

LA Series 405 VDC 300 V RMS 775 V Clamp 1200 A 70 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse V300LA4P - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 775V
Peak Output Current: 1200A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.065
500
$0.0632
2,000
$0.0613
7,500
$0.0595
25,000+
$0.056
Product Variant Information section