text.skipToContent text.skipToNavigation

Manufacturer Part #

VC040218X400WP

0402 18 V 65 pF 42 Vcl Surface Mount MultiLayer Ceramic Varistor Chip

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC040218X400WP - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 42V
Peak Output Current: 20A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$842.00
USD
Quantity
Unit Price
10,000
$0.0842
20,000
$0.0828
30,000
$0.082
40,000+
$0.081
Product Variant Information section