text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3700UB

Trans GP BJT NPN 80V 1A 3-Pin UB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3700UB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 60pF
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$856.00
USD
Quantity
Unit Price
1
$8.56
200+
$8.48
Product Variant Information section