Manufacturer Part #
2N4403BU
2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N4403BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N4403BU - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N4403BU is a part of 2N440 series general purpose transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.
Features:
- Collector-Emitter Voltage: 40 V
- Collector-Base Voltage: 40 V
- Emitter-Base Voltage: 6 V
- Thermal Resistance, Junction to Ambient: 200°C/W
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.033
20,000
$0.0325
30,000
$0.0322
40,000
$0.032
50,000+
$0.0313
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole