text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4403BU

2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2433
Product Specification Section
onsemi 2N4403BU - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The 2N4403BU is a part of 2N440 series general purpose transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 40 V
  • Emitter-Base Voltage: 6 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
10,518
USA:
10,518
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Unit Price
1
$0.0358
750
$0.0349
2,500
$0.0339
7,500
$0.033
25,000+
$0.0313