text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-06,215

BAS40 Series 40V 200 mA SMT General Purpose Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS40-06,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS40-06,215 40 V 200 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

 

 

 
Pricing Section
Global Stock:
0
Germany:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$117.90
USD
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0386
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section