Manufacturer Part #
BC557BTF
BC557 Series 45 V 100 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC557BTF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC557BTF - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Epitaxial |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 500mW |
| DC Current Gain-Min: | 200 |
| Package Style: | TO-92 |
| Mounting Method: | Surface Mount |
Features & Applications
The BC557BTF is a part of BC557 Series 45 V 100 mA PNP Epitaxial Silicon Transistor available in- TO-92 Package
Specifications:
- Collector-Base Voltage:
- BC556 :-80 V
- BC557/560:-50 V
- BC558/559 -30 V
- Collector-Emitter Voltage:
- BC556: -65 V
- BC557/560: -45 V
- BC558/559: -30 V
- Emitter-Base Voltage :-5 V
- Collector Current (DC): -100 mA
- Collector Power Dissipation: 500 mW
- Junction Temperature: 150°C
- Storage Temperature: -65°C to 150°C
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0327
6,000
$0.0319
10,000
$0.0315
30,000
$0.0307
50,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Surface Mount