Manufacturer Part #
BC858CWH6327XTSA1
AF Discretes
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BC858CWH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon BC858CWH6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Obsolete |
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 0.1A |
| Power Dissipation-Tot: | 0.25W |
| Collector - Base Voltage: | 30V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 420 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Noise Figure: | 1dB |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0336
9,000
$0.0327
12,000
$0.0325
30,000
$0.0318
45,000+
$0.0311
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount